15300060

DigiKey Part Number
2582-15300060-ND
Manufacturer
Manufacturer Product Number
15300060
Description
BUZZER SIREN BWM 115-230V
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Buzzers Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WERMA USA Inc.
Series
-
Packaging
Box
Part Status
Active
Voltage Range
115 ~ 230V
Operating Mode
Siren, Alternating Continuous Tone
Operating Temperature
-25°C ~ 50°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Termination
Screw Terminal
All prices are in USD
Box
QuantityUnit PriceExt Price
1$181.57000$181.57
Manufacturers Standard Package