
ST1213/S9 | |
|---|---|
DigiKey Part Number | 5040-ST1213/S9-ND |
Manufacturer | |
Manufacturer Product Number | ST1213/S9 |
Description | CONN RCPT Female 9P Solder |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 9 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.70000 | $4.70 |
| 10 | $4.11300 | $41.13 |
| 25 | $3.87760 | $96.94 |
| 50 | $3.64260 | $182.13 |
| 100 | $3.40750 | $340.75 |
| 250 | $3.17252 | $793.13 |
| 500 | $2.93750 | $1,468.75 |

