
ST1213/S4 | |
|---|---|
DigiKey Part Number | 5040-ST1213/S4-ND |
Manufacturer | |
Manufacturer Product Number | ST1213/S4 |
Description | CONN RCPT Female 4P Solder |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.30000 | $4.30 |
| 10 | $3.76300 | $37.63 |
| 25 | $3.54760 | $88.69 |
| 50 | $3.33260 | $166.63 |
| 100 | $3.11750 | $311.75 |
| 250 | $2.90252 | $725.63 |
| 500 | $2.68750 | $1,343.75 |

