
ST1210/S4 | |
|---|---|
DigiKey Part Number | 5040-ST1210/S4-ND |
Manufacturer | |
Manufacturer Product Number | ST1210/S4 |
Description | CONN Plug Female 4P Solder |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Black Nickel | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 200V | |
Cable Opening | 0.197" ~ 0.315" (5.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.58000 | $5.58 |
| 10 | $4.88250 | $48.83 |
| 25 | $4.60350 | $115.09 |
| 50 | $4.32450 | $216.22 |
| 100 | $4.04550 | $404.55 |
| 250 | $3.76650 | $941.62 |
| 500 | $3.48750 | $1,743.75 |

