
1705932000 | ||
---|---|---|
Digi-Key Part Number | 281-6543-ND | |
Manufacturer | ||
Manufacturer Product Number | 1705932000 | |
Description | SENSOR DISTRIBUTOR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Weidmüller | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Accessory Type | Passive Distributor | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Design Resources |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $161.92000 | $161.92 |
10 | $159.66600 | $1,596.66 |
25 | $157.41760 | $3,935.44 |
50 | $134.92940 | $6,746.47 |
Attribute | Description |
---|---|
Other Names | SAI-6-MH-4P M12 1705932000-ND 281-6543 |
Standard Package | 1 |