7789261100 | |
---|---|
DigiKey Part Number | 281-7789261100-ND |
Manufacturer | |
Manufacturer Product Number | 7789261100 |
Description | PAC-PREM-SD25-V0-10M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Process Side Connection | D-Sub Connector | |
Control Side Connection | D-Sub Connector | |
Specifications | Interface | |
Number of Positions | 25, 25 | |
Length | 32.81' (10.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Box | 1 | $280.62000 | $280.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $280.62000 | $280.62 |