USD

cms-photo-not-available
1942640000
Digi-Key Part Number
1942640000-ND
Manufacturer
Weidmüller
Manufacturer Product Number
1942640000
Supplier
Description
TERM BLOCK HDR 7POS 90DEG 3.81MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Weidmüller
Series
Package
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.150"" (3.81mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
17.5A
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Green
Operating Temperature
-50°C ~ 120°C
Contact Mating Finish
Tin
Features
Mating Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon, Glass Filled
Contact Tail Length
0.126"" (3.20mm)
Insulation Height
0.278"" (7.06mm)
Voltage - IEC
320V
Current - UL
10A
Voltage - UL
300V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock