1902990000 | |
---|---|
DigiKey Part Number | 1902990000-ND |
Manufacturer | |
Manufacturer Product Number | 1902990000 |
Description | HDC 40D SBU 1M32G |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 6 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 6 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | M32 | |
Size / Dimension | 4.606" L x 2.224" W x 3.307" H (117.00mm x 56.50mm x 84.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.04000 | $37.04 |
10 | $28.62500 | $286.25 |
25 | $25.95280 | $648.82 |
50 | $24.14860 | $1,207.43 |
100 | $22.51410 | $2,251.41 |
250 | $20.58900 | $5,147.25 |
500 | $19.29354 | $9,646.77 |