1766790000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1766790000

Digi-Key Part Number
281-6573-ND
Manufacturer
Manufacturer Product Number
1766790000
Description
CONN SAI M MICRO IDC HARAX 4POLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Weidmüller
Series
-
Package
Bulk
Product Status
Active
Accessory Type
Actuator Box
Color
Beige
Features
6 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
Plastic
Shell Size - Insert
M12
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8543.70.9860
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$161.92000$161.92
5$143.92400$719.62
10$134.92900$1,349.29
25$130.43160$3,260.79
50$125.93400$6,296.70
Additional Resources
AttributeDescription
Other Names
1766790000-ND
281-6573
1766790000-NDR
SAI-6-M 4P IDC HARAX
Standard Package1