
1425800000 | |
---|---|
DigiKey Part Number | 1425800000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1425800000 |
Description | CONN SCK 20-22AWG TIN CRMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 20-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.72935 | $3,646.75 |