
0368100000 | |
|---|---|
DigiKey Part Number | 0368100000-ND |
Manufacturer | |
Manufacturer Product Number | 0368100000 |
Description | JUMPER TERM BLK 10POS SCREW-IN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | 0.236" (6.00mm) | |
Style | Screw In | |
For Use With/Related Products | SAK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.46000 | $10.46 |
| 10 | $8.88700 | $88.87 |
| 25 | $8.32960 | $208.24 |
| 50 | $7.93200 | $396.60 |
| 100 | $7.55340 | $755.34 |
| 250 | $7.08076 | $1,770.19 |
| 500 | $6.74310 | $3,371.55 |
| 1,000 | $6.42162 | $6,421.62 |

