,TO-226_straightlead.jpg)
,TO-226_straightlead.jpg)

BTA201-800ER,116 | ||
---|---|---|
Digi-Key Part Number | 1740-1430-2-ND - Tape & Reel (TR) 1740-1430-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BTA201-800ER,116 | |
Description | TRIAC SENS GATE 800V 1A TO92-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | WeEn Semiconductors | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.7A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 12 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BTA201-800ER |
PCN Assembly/Origin | Mult Dev A/T Chg 11/Mar/2021 |
PCN Packaging | All Device Label Chg 14/Feb/2020 |
PCN Other | Joint Venture Revision 07/Aug/2015 |
PCN Part Status Change | Part Status Conversion 22/Nov/2015 |
HTML Datasheet | BTA201-800ER |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.66000 | $0.66 |
10 | $0.58000 | $5.80 |
100 | $0.44430 | $44.43 |
500 | $0.35124 | $175.62 |
1,000 | $0.28098 | $280.98 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.25464 | $509.28 |
6,000 | $0.23708 | $1,422.48 |
10,000 | $0.22830 | $2,283.00 |
Attribute | Description |
---|---|
Other Names | 1740-1430-6 568-9621-6INACTIVE-ND 568-9621-1 568-9621-2 1740-1430-6-ND 568-9621-6-ND 568-9621-1-ND 1740-1430-2 568-9621-2-ND BTA201-800ER,116-ND 934059364116 BTA201-800ER T/R-ND 568-9621-6 BTA201800ER116 568-9621-6INACTIVE 1740-1430-6INACTIVE 1740-1430-1 BTA201-800ER T/R |
Standard Package | 2,000 |