
STD01W-E | |
---|---|
DigiKey Part Number | 5831-STD01W-E-ND |
Manufacturer | |
Manufacturer Product Number | STD01W-E |
Description | WIRE LABELS & MARKERS STD01W-E |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On White Polyoxymethylene (POM), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.040" ~ 0.055" (1.02mm ~ 1.40mm) | |
Legend | E | |
Color | White | |
Material | Polyoxymethylene (POM), Halogen Free | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 106°C |

Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05000 | $150.00 |
6,000 | $0.04700 | $282.00 |
15,000 | $0.04000 | $600.00 |
30,000 | $0.03700 | $1,110.00 |