
790319-3 | |
---|---|
DigiKey Part Number | 5831-790319-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 790319-3 |
Description | Terminals RECPT 12-10 AWG Reel o |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.874" (22.20mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.200" (5.08mm) |

Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $0.13800 | $172.50 |
3,750 | $0.12000 | $450.00 |
6,250 | $0.11300 | $706.25 |