
5161800-7 | |
---|---|
DigiKey Part Number | 5831-5161800-7-ND |
Manufacturer | |
Manufacturer Product Number | 5161800-7 |
Description | Board Connector, 7 Contact(s), 1 |
Customer Reference | |
Detailed Description | 7 Position Receptacle Connector 0.098" (2.50mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Green | |
Insulation Height | 0.240" (6.10mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |

Quantity | Unit Price | Ext Price |
---|---|---|
150 | $1.25000 | $187.50 |
450 | $1.24000 | $558.00 |
750 | $1.21000 | $907.50 |
1,500 | $1.20000 | $1,800.00 |