206613-3 | |
---|---|
DigiKey Part Number | 5831-206613-3-ND |
Manufacturer | |
Manufacturer Product Number | 206613-3 |
Description | RECEPT SZ 23 CPC |
Customer Reference | |
Detailed Description | 22 (20 + 2 Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 22 (20 + 2 Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 23-22M | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C |

Quantity | Unit Price | Ext Price |
---|---|---|
20 | $8.48000 | $169.60 |
60 | $8.33000 | $499.80 |
100 | $8.18000 | $818.00 |