1461353-6 | |
---|---|
DigiKey Part Number | 5831-1461353-6-ND |
Manufacturer | TE Connectivity |
Manufacturer Product Number | 1461353-6 |
Description | Power/Signal Relay, 1 Form A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 1385VA, 150W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 80 | $1.94000 | $155.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | $1.94000 | $155.20 |
320 | $1.68000 | $537.60 |
560 | $1.57000 | $879.20 |
1,040 | $1.43000 | $1,487.20 |
2,560 | $1.10000 | $2,816.00 |