cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS2FM12PVC4A5MPLED

Digi-Key Part Number
XS2FM12PVC4A5MPLED-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
XS2FM12PVC4A5MPLED
Supplier
Description
CBL 4POS FMALE TO WIRE 16.4'
Detailed Description
Cable Assembly 16.40' (5.00m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
Keyed
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyvinyl Chloride (PVC)
Color
Black
Shielding
Shielded
Ingress Protection
IP67 - Dust Tight, Waterproof
Usage
Industrial Environments
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$30.46000$30.46

Other Suppliers on Digi-Key

2In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names2266-XS2FM12PVC4A5MPLED
Standard Package1