
ST108M063AM3AAKPLP | ||
---|---|---|
Digi-Key Part Number | 2266-ST108M063AM3AAKPLP-ND | |
Manufacturer | ||
Manufacturer Product Number | ST108M063AM3AAKPLP | |
Description | 1000 U 3 VDV | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 45mOhm @ 100kHz 10000 Hrs @ 105°C | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 1.074 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.79 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Mounting Type | ||
Package / Case |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Qty | Unit Price | Ext Price |
---|---|---|
28 | $1.35000 | $37.80 |
2,000 | $1.22000 | $2,440.00 |
Attribute | Description |
---|---|
Other Names | 2266-ST108M063AM3AAKPLP |
Standard Package | 1 |