
SCCLA012XXACXAC991 | ||
---|---|---|
Digi-Key Part Number | 2266-SCCLA012XXACXAC991-ND | |
Manufacturer | TE Connectivity | |
Manufacturer Product Number | SCCLA012XXACXAC991 | |
Description | RELAY TIME DELAY | |
Detailed Description | Time Delay Relay Delay | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | TE Connectivity | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $221.76000 | $221.76 |
Attribute | Description |
---|---|
Other Names | 2266-SCCLA012XXACXAC991 |
Standard Package | 1 |