
GPFM250-24CG | ||
---|---|---|
Digi-Key Part Number | 2266-GPFM250-24CG-ND | |
Manufacturer | ||
Manufacturer Product Number | GPFM250-24CG | |
Description | AC/DC CONVERTER 24V 180W | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.5 A | |
Power (Watts) | ||
Applications | ||
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Features | Adjustable Output, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.00" W x 1.81" H (203.2mm x 127.0mm x 46.1mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No |
Resource Type | Link |
---|---|
Datasheets | GPFC250, GPFM250 Series |
HTML Datasheet | GPFC250, GPFM250 Series |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8504.40.9530 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $463.49000 | $463.49 |
2 | $444.95000 | $889.90 |
4 | $427.15000 | $1,708.60 |
Attribute | Description |
---|---|
Other Names | 2266-GPFM250-24CG |
Standard Package | 1 |