cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPXBNE-45M-33S-00

Digi-Key Part Number
2266-DPXBNE-45M-33S-00-ND
Manufacturer
Manufacturer Product Number
DPXBNE-45M-33S-00
Description
DPXBNE-45M-33S-00
Detailed Description
Plug Connector Arinc Solder /////
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Product Status
Active
Shell Style
Plug
Sealed
Un-Sealed
Shell Plating
Chromate
Termination
Solder
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
ECCNEAR99
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$335.73000$335.73
3$322.30000$966.90
5$309.41000$1,547.05
15$297.04000$4,455.60
40$285.16000$11,406.40
Additional Resources
AttributeDescription
Other Names2266-DPXBNE-45M-33S-00
Standard Package1