cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D7E 0012R

Digi-Key Part Number
2266-D7E0012R-ND
Manufacturer
Manufacturer Product Number
D7E 0012R
Description
C&C SENSORS TILT/VIBRATION SENS
Detailed Description
Vibration Sensor Analog Chassis Mount Quick Connect - 0.187" (4.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Box
Product Status
Active
Sensor Type
Vibration
Sensing Range
-
Sensitivity
-
Output Type
Analog
Power - Rated
-
Operating Temperature
-25°C ~ 60°C
Features
-
Package / Case
Module
Mounting Type
Chassis Mount
Termination
Quick Connect - 0.187" (4.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS9031.80.8085
All prices are in USD
Box
QtyUnit PriceExt Price
4$7.86000$31.44