
CV0607-000 | ||
---|---|---|
Digi-Key Part Number | 2266-CV0607-000-ND | |
Manufacturer | TE Connectivity | |
Manufacturer Product Number | CV0607-000 | |
Description | BNX40AZ90-1812AX | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CV0607-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity | |
Series | * | |
Package | Box | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
HTML Datasheet | Datasheet |
EDA Models | CV0607-000 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8538.90.8080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $93.30000 | $93.30 |
5 | $86.26000 | $431.30 |
Attribute | Description |
---|---|
Other Names | 2266-CV0607-000 |
Standard Package | 1 |