MFG_ABPLANN001PG2A5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPLANN001PG2A5

Digi-Key Part Number
480-6251-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
ABPLANN001PG2A5
Supplier
Description
SENSOR PRESSURE 1 PSIG
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge - 12 b 6-SMD Module, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Tray
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
I²C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
5V
Port Size
-
Port Style
-
Features
Amplified Output, Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
10PSI (68.95kPa)
Operating Temperature
-40°C ~ 85°C
Package / Case
6-SMD Module, No Lead
Supplier Device Package
6-SMD
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9026.20.4000

Other Suppliers on Digi-Key

4In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names
2266-ABPLANN001PG2A5
480-6251
Standard Package50