A6TN0017E

DigiKey Part Number
2266-A6TN0017E-ND
Manufacturer
Manufacturer Product Number
A6TN0017E
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Circuit
SPST
Number of Positions
7
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Raised
Contact Material
-
Contact Finish
-
Height Above Board
0.228" (5.80mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-30°C ~ 85°C
Body Material
-
Length
0.776" (19.70mm)
Mechanical Life
-
Electrical Life
1,000 Cycles
Base Product Number
All prices are in USD
Box
QuantityUnit PriceExt Price
30$1.35000$40.50