cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76069-00000850-01

Digi-Key Part Number
480-76069-00000850-01-ND
Manufacturer
Honeywell Sensing and Productivity Solutions
Manufacturer Product Number
76069-00000850-01
Supplier
Description
PRESSURE SWITCHES-TRANS PRESSURE
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Pressure Sensor 51PSI ~ 90PSI (351.63kPa ~ 620.53kPa) Switch Male - 1/8" (3.18mm) NPT - Cylinder, Threaded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Honeywell Sensing and Productivity Solutions
Series
Package
Bulk
Part Status
Active
Pressure Type
Switch
Operating Pressure
51PSI ~ 90PSI (351.63kPa ~ 620.53kPa)
Output Type
SPST-NC
Output
-
Accuracy
-
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-40°C ~ 121°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
All prices are in USD
Bulk
QtyUnit PriceExt Price
50$62.62440$3,131.22

Other Suppliers on Digi-Key

94In Stock
Shipped by WEC
Additional Resources
AttributeDescription
Other Names
480-76069-00000850-01
2266-76069-00000850-01
Standard Package50