
6761654002 | ||
---|---|---|
Digi-Key Part Number | 2266-6761654002-ND | |
Manufacturer | ||
Manufacturer Product Number | 6761654002 | |
Description | NETM2000-6-0-SP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | TE Connectivity Raychem Cable Protection | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 3926.90.9996 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.26000 | $1,260.00 |
Attribute | Description |
---|---|
Other Names | 2266-6761654002 |
Standard Package | 1 |