
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Box | |
Product Status | Active | |
Type | Cable | |
Shape | Circular | |
Features | Ergonomic, High Leverage, Ratcheting | |
Capacity | 1000MCM Cable | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 8203.20.6060 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $449.12000 | $449.12 |
Attribute | Description |
---|---|
Other Names | 2266-63817-0200 |
Standard Package | 1 |