
612N/2GML-096 | ||
---|---|---|
Digi-Key Part Number | 381-3286-ND | |
Manufacturer | ||
Manufacturer Product Number | 612N/2GML-096 | |
Description | FAN AXIAL 60X25.4MM 12VDC RECT | |
Manufacturer Standard Lead Time | 36 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 13.5 CFM (0.378m³/min) 3 Position Rectangular Connector | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 13.5 CFM (0.378m³/min) | |
Static Pressure | 0.097 in H2O (24.0 Pa) | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 28.0dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | Fans, Blowers, Motors, and Drives for Medical Capabilities |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $33.93000 | $33.93 |
10 | $30.98400 | $309.84 |
25 | $29.80720 | $745.18 |
50 | $27.84620 | $1,392.31 |
100 | $25.68910 | $2,568.91 |
250 | $25.29688 | $6,324.22 |
Attribute | Description |
---|---|
Other Names | 612N/2GML-096-ND 381-3286 2266-612N/2GML-096 |
Standard Package | 1 |