cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5677782004

DigiKey Part Number
2266-5677782004-ND
Manufacturer
TE Connectivity
Manufacturer Product Number
5677782004
Description
RNF-3000-6/2-6-STK
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Blue
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.026" (0.66mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS3917.32.0099
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
18$2.40000$43.20
150$2.25000$337.50
300$2.16000$648.00
600$1.85000$1,110.00
660$1.54000$1,016.40
1,380$1.23000$1,697.40
3,660$1.11000$4,062.60
Additional Resources
AttributeDescription
Other Names2266-5677782004
Standard Package1