cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5677724002

DigiKey Part Number
2266-5677724002-ND
Manufacturer
Manufacturer Product Number
5677724002
Description
RNF-3000-9/3-4-SP
Detailed Description
Heat Shrink Tubing, Flexible 0.354" (8.99mm) 3 to 1 Yellow
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Box
Product Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.354" (8.99mm)
Inner Diameter - Recovered
0.118" (3.00mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS3926.90.9996
California Prop 65
Warning Information
All prices are in USD
Box
QuantityUnit PriceExt Price
150$2.50000$375.00
300$2.40000$720.00
Additional Resources
AttributeDescription
Other Names2266-5677724002
Standard Package1