


4412FM | ||
---|---|---|
Digi-Key Part Number | 381-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | 4412FM | |
Description | FAN AXIAL 119X25.4MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 61 Weeks | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 82.4 CFM (2.31m³/min) 2 Wire Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 82.4 CFM (2.31m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 38.0dB(A) | |
Power (Watts) | 3.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 12.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | Part Number Guide |
Product Training Modules | Moving Air Efficiently |
Featured Product | Fans, Blowers, Motors, and Drives for Medical Capabilities |
CAD Models | 4412FM.stp |
HTML Datasheet | 4412FM |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8414.59.6590 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $47.32000 | $47.32 |
10 | $43.21700 | $432.17 |
25 | $41.57600 | $1,039.40 |
50 | $38.84060 | $1,942.03 |
100 | $35.83180 | $3,583.18 |
250 | $35.28472 | $8,821.18 |
Attribute | Description |
---|---|
Other Names | 381-1024 381-1024-NDR 2266-4412FM |
Standard Package | 25 |