
366-8836-09-553 | |
|---|---|
DigiKey Part Number | 2266-366-8836-09-553-ND |
Manufacturer | |
Manufacturer Product Number | 366-8836-09-553 |
Description | NEON PNL IND SOLDER LUG |
Customer Reference | |
Detailed Description | Neon Panel Indicator Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Neon | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.47" (12.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - |
| Box: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $42.14000 | $84.28 |
| 10 | $36.74000 | $367.40 |
| 22 | $34.94000 | $768.68 |
| 24 | $31.83000 | $763.92 |

