cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2729012002

DigiKey Part Number
2266-2729012002-ND
Manufacturer
TE Connectivity
Manufacturer Product Number
2729012002
Description
RNF-3000-18/6-6-STK
Detailed Description
Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Blue
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.709" (18.01mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.033" (0.84mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS3917.32.0099
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
18$2.81000$50.58
360$2.52000$907.20
720$2.16000$1,555.20
1,830$1.94000$3,550.20
Additional Resources
AttributeDescription
Other Names2266-2729012002
Standard Package1