
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Box | |
Product Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.25" | |
Length - Actual | 0.608' (185.42mm, 7.30") | |
Tensile Strength | 50 lbs (22.68 kg) | |
Color | Natural | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH info available upon request |
ECCN | EAR99 |
HTSUS | 3926.90.9980 |
Attribute | Description |
---|---|
Other Names | 2266-19252-0145 |
Standard Package | 1 |