09325-F/30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09325-F/30
09325-Fxx

09325-F/30

Digi-Key Part Number
CR212-ND
Manufacturer
Qualtek
Manufacturer Product Number
09325-F/30
Supplier
Description
FINGER/FILTR ASM 80MM PLAS 30PPI
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
80mm Sq Fan Filter Guard Assembly Plastic -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Qualtek
Series
Package
Bulk
Part Status
Active
Fan Accessory Type
Filter Guard Assembly
Fits Fan Size
80mm Sq
For Use With/Related Products
-
Features
-
Material
Plastic
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8414.90.1040
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.49000$1.49
10$1.44000$14.40
25$1.39800$34.95
50$1.31480$65.74
100$1.18160$118.16
250$1.16500$291.25
500$1.09010$545.05
1,000$1.07346$1,073.46