USD

W65C265QBX

W65C265QBX

Digi-Key Part Number
2432-W65C265QBX-ND
Manufacturer
WDC
Manufacturer Product Number
W65C265QBX
Supplier
Description
W65C265S MCU MICROCOMPUTER BRD
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
series Embedded Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
WDC
Series
-
Package
Bag
Part Status
Active
Board Type
Evaluation Platform
Type
MCU
Core Processor
-
Operating System
-
Platform
-
Utilized IC / Part
W65C265S
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.41.0000
Price and Procurement

Additional Resources
AttributeDescription
Other Names2432-W65C265QBX
Standard Package1