WB-IMX6U-BW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB-IMX6U-BW

Digi-Key Part Number
1406-0008-ND
Manufacturer
Manufacturer Product Number
WB-IMX6U-BW
Description
WB-IMX6U-BW KIT
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wandboard.Org
Series
-
Package
Box
Product Status
Obsolete
Core Processor
ARM® Cortex®-A9, i.MX6DualLite
Speed
1.0GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.740" x 3.740" (94.99mm x 94.99mm)
Form Factor
-
Expansion Site/Bus
GPIO, I²C, SPI, TTL, UART
RAM Capacity/Installed
1GB/1GB
Storage Interface
microSD
Video Outputs
HDMI
Ethernet
1Gbps
USB
USB 2.0 (1)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8537.10.9160
Additional Resources
AttributeDescription
Other Names1406-0008
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
WB-IMX6U-9377Wandboard.Org281406-WB-IMX6U-9377-ND$157.95000Direct