WB-IMX6S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WB-IMX6S

DigiKey Part Number
1406-0009-ND
Manufacturer
Manufacturer Product Number
WB-IMX6S
Description
SBC 1.0GHZ 1CORE 512MB/512MB RAM
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Single Board Computer 1.0GHz 1 Core 512MB/512MB RAM ARM® Cortex®-A9, i.MX6Solo
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Wandboard.Org
Series
-
Package
Box
Product Status
Active
Core Processor
ARM® Cortex®-A9, i.MX6Solo
Speed
1.0GHz
Number of Cores
1
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.740" x 3.740" (94.99mm x 94.99mm)
Form Factor
-
Expansion Site/Bus
GPIO, I2C, SPI, TTL, UART
RAM Capacity/Installed
512MB/512MB
Storage Interface
microSD
Video Outputs
HDMI
Ethernet
GbE
USB
USB 2.0 (1)
RS-232 (422, 485)
1
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN5A002A1
HTSUS8473.30.1180
All prices are in USD
Box
QuantityUnit PriceExt Price
1$91.80000$91.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1406-0009
Standard Package1