
WR06X7681FTL | ||
---|---|---|
Digi-Key Part Number | 1292-WR06X7681FTLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WR06X7681FTL | |
Description | RES 7.68K OHM 1% 1/10W 0603 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 7.68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 |
Resource Type | Link |
---|---|
Datasheets | WR04,06,08,12 Series |
Environmental Information | Walsin Technology Corporation RoHS/REACH |
EDA Models | WR06X7681FTL by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00134 | $6.70 |
Attribute | Description |
---|---|
Other Names | 4639-WR06X7681FTLTR 1292-WR06X7681FTLTR |
Standard Package | 5,000 |