0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X1501FTL

DigiKey Part Number
1292-WR06X1501FTLTR-ND - Tape & Reel (TR)
1292-WR06X1501FTLCT-ND - Cut Tape (CT)
1292-WR06X1501FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X1501FTL
Description
RES 1.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
WR06X1501FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01600$0.16
50$0.00900$0.45
100$0.00720$0.72
500$0.00462$2.31
1,000$0.00389$3.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00269$13.45
10,000$0.00233$23.30
25,000$0.00194$48.50
35,000$0.00188$65.80
50,000$0.00172$86.00
125,000$0.00153$191.25
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
1292-WR06X1501FTLTR
1292-WR06X1501FTLCT
1292-WR06X1501FTLDKR
4639-WR06X1501FTLTR
Standard Package5,000