WR02X152 JAL

DigiKey Part Number
1292-WR02X152JALTR-ND - Tape & Reel (TR)
1292-WR02X152JALCT-ND - Cut Tape (CT)
1292-WR02X152JALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR02X152 JAL
Description
RES 1.5K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR02X152 JAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01800$0.18
50$0.01020$0.51
100$0.00830$0.83
500$0.00528$2.64
1,000$0.00444$4.44
5,000$0.00307$15.35
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.00266$39.90
30,000$0.00215$64.50
75,000$0.00183$137.25
105,000$0.00175$183.75
Manufacturers Standard Package