0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR02X1301FAL

Digi-Key Part Number
1292-WR02X1301FALTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WR02X1301FAL
Description
RES 1.3K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
1.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Walsin Technology Corporation
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
1.3 kOhms
Tolerance
±1%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
15,000$0.00247$37.05
Additional Resources
AttributeDescription
Other Names1292-WR02X1301FALTR
Standard Package15,000