
WLPN202012M3R3PE | ||
---|---|---|
Digi-Key Part Number | 1292-WLPN202012M3R3PETR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WLPN202012M3R3PE | |
Description | INDUCTOR POWER 3.3UH SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 3.3 µH Shielded Inductor 10.2 A 190mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Resource Type | Link |
---|---|
Datasheets | WLPN202012 Series |
Environmental Information | Walsin Technology Corporation RoHS/REACH |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.08032 | $401.60 |
Attribute | Description |
---|---|
Other Names | 1292-WLPN202012M3R3PETR |
Standard Package | 5,000 |