
WLPM131350MR10LC | ||
---|---|---|
Digi-Key Part Number | 1292-WLPM131350MR10LCTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WLPM131350MR10LC | |
Description | POWER CHOKE MOLDED 0.10UH 118A | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 100 nH Shielded Molded Inductor 55 A 0.6mOhm Nonstandard | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 100 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 118A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.504" W (13.50mm x 12.80mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Resource Type | Link |
---|---|
Environmental Information | Walsin Technology Corporation RoHS/REACH |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.47560 | $475.60 |
Attribute | Description |
---|---|
Other Names | 1292-WLPM131350MR10LCTR |
Standard Package | 1,000 |