WLFM160808M2R2PP | |
---|---|
DigiKey Part Number | 1292-WLFM160808M2R2PPTR-ND - Tape & Reel (TR) 1292-WLFM160808M2R2PPCT-ND - Cut Tape (CT) 1292-WLFM160808M2R2PPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLFM160808M2R2PP |
Description | INDUCTOR FIXED 2.2UH 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Multilayer Inductor 750 mA 300mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03565 | $142.60 |
8,000 | $0.03361 | $268.88 |
12,000 | $0.03248 | $389.76 |
20,000 | $0.03110 | $622.00 |
28,000 | $0.03023 | $846.44 |
40,000 | $0.02933 | $1,173.20 |
100,000 | $0.02714 | $2,714.00 |
200,000 | $0.02560 | $5,120.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.05900 | $0.59 |
100 | $0.04880 | $4.88 |
1,000 | $0.04011 | $40.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.07500 | $0.75 |
25 | $0.06920 | $1.73 |
50 | $0.06120 | $3.06 |
100 | $0.05360 | $5.36 |
250 | $0.05100 | $12.75 |
500 | $0.04794 | $23.97 |
1,000 | $0.03672 | $36.72 |