1 µH Unshielded Multilayer Inductor 950 mA 200mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLFM160808M1R0PP

DigiKey Part Number
1292-WLFM160808M1R0PPTR-ND - Tape & Reel (TR)
1292-WLFM160808M1R0PPCT-ND - Cut Tape (CT)
1292-WLFM160808M1R0PPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLFM160808M1R0PP
Description
FIXED IND 1UH 950MA 200 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Multilayer Inductor 950 mA 200mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,434
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05900$0.59
100$0.04880$4.88
1,000$0.04009$40.09
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03565$142.60
8,000$0.03361$268.88
12,000$0.03248$389.76
20,000$0.03110$622.00
28,000$0.03023$846.44
40,000$0.02933$1,173.20
100,000$0.02714$2,714.00
200,000$0.02560$5,120.00
Manufacturers Standard Package