
WLAC293AZ0K39NLB | ||
---|---|---|
Digi-Key Part Number | 1292-WLAC293AZ0K39NLBTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WLAC293AZ0K39NLB | |
Description | COIL AIR CORE 39NH 10% SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | 39 nH Unshielded Wirewound Inductor 3 A 4.4mOhm Nonstandard | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Material - Core | Air | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.4mOhm | |
Q @ Freq | 100 @ 150MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.190" L x 0.150" W (4.83mm x 3.81mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Resource Type | Link |
---|---|
Datasheets | WLAC293A Series |
Environmental Information | Walsin Technology Corporation RoHS/REACH |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8504.50.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.09078 | $90.78 |
Attribute | Description |
---|---|
Other Names | 1292-WLAC293AZ0K39NLBTR |
Standard Package | 1,000 |