RFDPA131000SMRB801

DigiKey Part Number
1292-RFDPA131000SMRB801-ND
Manufacturer
Manufacturer Product Number
RFDPA131000SMRB801
Description
RF ANT 863-928MHZ SMA DIPOLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
895.5MHz
Frequency Range
863MHz ~ 928MHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
2.5
Return Loss
-
Gain
3.01dBi
Power - Max
1 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
5.681" (144.30mm)
Applications
-
In-Stock: 526
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$8.62000$8.62
10$5.87900$58.79
25$5.16520$129.13
100$5.06250$506.25
Import Tariff may apply to this part if shipping to the United States